null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

SWITCH,SNAP,SUPER-MINIATURE,3A,SINGLE POLE DOUBLE THROW (SPDT),STRAIGHT LEVER,50GF,PCB

13-03-050ST-EV: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2097580
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 13-03-050ST-EV
  RoHS compliant
Catalog 132 , page 67
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPDT-NC Super Subminiature Snap Switch

Features:
  • Contact form: SPDT-NC
  • Actuator type: 0.551"L straight lever
  • Contact rating: 3A @ 125VAC, 0.2A @ 60VDC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 15,000 operations

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationN.C.
    Actuator StyleLever
    Pole Throw ConfigurationSPDT
    Specification Value
    Maximum Current Rating3A@125VAC / 0.2A@60VDC
    Electrical Life15k


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.