null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

SWITCH,SNAP,SUBMINIATURE,5A,SINGLE POLE DOUBLE THROW (SPDT),ROLLER LEVER,25GF,.110 INCH QC

61-05-025RR-Q-EV: MOUNTAIN SWITCH View Larger Image
Image is representative only
MOUNTAIN SWITCH
Jameco Part no. 2097678
Manufacturer MOUNTAIN SWITCH
Manufacturer no. 61-05-025RR-Q-EV
  RoHS compliant
Catalog 132 , page 67
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPDT-NC Basic Subminiature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 0.571"L roller lever
  • Contact rating: 5A @ 125VAC/250VAC
  • Mechanical life: 10,000,000 operations
  • Electrical life: 100,000 operations
  • Terminal type: 0.110" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationN.C.
    Actuator StyleLever
    Pole Throw ConfigurationSPDT
    Specification Value
    Maximum Current Rating5A@125VAC / 5A@250VAC
    Electrical Life100k


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.