null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

BUZZER,PIEZO,5Vp-p,80dB,,4 kHZ,5mA,PIN CONTACTS

PB140-ROX: KOBITONE View Larger Image
Image is representative only
KOBITONE
Jameco Part no. 2098523
Manufacturer KOBITONE
Manufacturer no. PB140-ROX
  RoHS compliant
Catalog 132 , page 78
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer

Electrical Specifications:
  • Rated Voltage: 5Vp-p
  • Rated Current: 5mA(max)
  • Sound Output At 10cm: 80dBA(min)
  • Resonant Frequency: 4000Hz ± 500
  • Capacitance: 13000pF ± 30%