null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

BUZZER,PIEZO,10Vp-p,70dB,,3.2 kHZ,5mA,WIRE LEADS

PB102-ROX: KOBITONE View Larger Image
Image is representative only
KOBITONE
Jameco Part no. 2098540
Manufacturer KOBITONE
Manufacturer no. PB102-ROX
  RoHS compliant
Catalog 132 , page 78
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer

Electrical Specifications:
  • Rated Voltage: 10 Vp-p
  • Operating Voltage: 1~30 Vp-p
  • Rated Current: 5mA(max)
  • Sound Output at 10cm: 80dBA(min)
  • Resonant Frequency: 3200Hz
  • Capacitance: 11000pF ± 30% At 120Hz