null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

BUZZER,PIEZO,10Vp-p,86dB,,2.5 kHZ,9mA,WIRE LEADS

PB305-ROX: KOBITONE View Larger Image
Image is representative only
KOBITONE
Jameco Part no. 2098566
Manufacturer KOBITONE
Manufacturer no. PB305-ROX
  RoHS compliant
Catalog 132 , page 78
Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.15
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer


Electrical Specifications:
  • Rated Voltage: 10 Vp-p
  • Operating Voltage: 3~30 Vp-p
  • Rated Current: 9mA (max)
  • Sound Output At 10cm: 86dBA
  • Resonant Frequency: 2500Hz ± 500
  • Capacitance at 1KHz: 25000pF ± 30%