null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

100W SOLDERING/DESOLDERING STATION
WITH PASSWORD LOCK & FUME EXTRACTOR

LF-8800: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 2099198
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-8800
  RoHS compliant
Catalog 132 , page 138
Pricing & Availability

$399.95

# of Unit Price
1+ $399.95
5+ $379.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

100 Watt Soldering/Desoldering Station with Fume Extractor


A combined soldering and desoldering station specially designed for lead-free soldering/desoldering to meet RoHS requirements. The station has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150°C and 480°C (302°F and 896°F) and desoldering tip temperature between 300°C and 450°C (572°F and 842°F) without changing tips or heating elements. Temperature is maintained within ±3°C (±6°F) of its operating temperature by a thermocouple sensor in the iron.

Features:

  • Input Voltage: 110-120VAC @ 60Hz
  • Soldering iron; 32VAC/100W, 150°C to 480°C (302°F to 896°F) range
  • Desoldering iron; 32VAC/100W, 300°C to 450°C (572°F to 842°F) range
  • Temperature stability: ±3°C (±6°F)
  • Detachable soldering and desoldering wand
  • Energy saver mode
  • Digital temperature readout
  • Size: 4.2"W x 3.6"D x 5.0"H


  • Includes:

  • 307A soldering iron
  • DIA100 desoldering iron
  • 105C, 104A and A-2000-1 soldering stands
  • Fume extractor
  • AX205 micro-cutting pliers
  • 5-piece high precision tweezers
  • Filter and cleaning accessories for desoldering iron
  • AC power cord
  • User manual

    Available replacement tips:
  • Precise conical tip: P/N 2135136
  • 45° flat hoof tip: P/N 2135144
  • 2.4mm chisel tip: P/N 2135152

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.