RELAY,REED,SINGLE POLE SINGLE THROW (SPST)(NO),12VDC,.1A,CONT,1050 OHMS COIL(2,18)
| Jameco Part no. 2099358 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 2900-0043 |
| RoHS compliant | |
| Catalog 132 , page 74 | |
and BenchPro brands.
- Data Sheet (current) [82 KB ]
Reed Type Relay
Features:
Contact form: SPST-NO Contact voltage: 150VAC/VDC Coil voltage: 12VDC @ 0.1A Number of pins: 5 PCB solder terminals Size: 0.82"L x 0.25"W x 0.27"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | |
| Family | |
| Contact Form |
| Specification | Value |
|---|---|
| Additional Feature |
Report a problem
Suggest a product