null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Blowers >> Other

C

BLOWER, 12VDC, 6.90CFM, 76x76x30, BALL, 3.15" WITH CONNECTOR (SPEED SIGNAL-TO-NOISE RATIO), UL/CE

AD7512LB(2A): ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2099446
Manufacturer ADDA INC
Manufacturer no. AD7512LB(2A)
  RoHS compliant
Catalog 132 , page 89
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC TUBEAXIAL BLOWER


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 110mA
  • Air Flow: 6.9 CFM
  • Noise: 29 dBA
  • Size: 76 x 76 x 30mm
  • Connection leads: 15" length with connection (3 leads; locked rotor protection)
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Supply Voltage (VDC)12
Size (WxHxD mm)76 x 76 x 3
Airflow6.9
Bearing TypeBall
Current (mA)110
Specification Value
Power (Watts)1.32
Agency ApprovalsUL/CUL/TUV/CE
Noise29
Connection (Leads)15 w/ conn


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.