null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

FAN, 12VDC, 6.00CFM, 40x40x6, 80mA, BALL, 5.50" LEADS
(TR SPEED SIGNAL-TO-NOISE RATIO)

AD0412HB-K96(S): ADDA INC View Larger Image
Image is representative only
ADDA INC
Jameco Part no. 2099500
Manufacturer ADDA INC
Manufacturer no. AD0412HB-K96(S)
  RoHS compliant
Catalog 132 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Brushless Tubeaxial Fan

Features:
  • Current Type: DC
  • Supply Voltage: 12 V
  • Airflow: 6 CFM
  • Bearing Type: 1 Ball / 1 Sleeve
  • Noise: 31 dBA
  • Frame Dimensions: 40mm x 40mm x 6mm
  • Housing Material: Plastic
  • 3-wire connection with speed sensor
  • UL/CUL/TUV/CE

    Report a problem
    Suggest a product
Specification Value
Voltage (VDC)12
Current TypeDC
Size (WxHxD mm)40 x 40 x 6
Air Flow (CFM)5.8
Bearing TypeBall
Current (mA)80
Specification Value
Power (Watts)0.72
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)31
Connection (Leads)5.5


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.