null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

2.25" Round Ferrite Speaker, 45Ω, 86dB, 300-3000Hz

RF-608E: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2099585
Manufacturer   JAMECO VALUEPRO
Manufacturer no. RF-608E
Catalog 132 , page 79
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.19
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Round Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.1W nominal / 0.2W maximum
  • Sound output: 86dB
  • Frequency: 300-3000Hz
  • Impedance: 45Ω
  • Magnet size: 1.3"Dia. x 0.4"H
  • Speaker size: 2.2"Dia. x 0.7"D

    Report a problem
    Suggest a product
  • Specification Value
    Frequency Range (Hz)300 - 3000
    Impedance (ohms)45
    Specification Value
    Ouput SPL (dB)86


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.