SPEAKER, FERRITE, 2.25" ROUND, 45 OHM, 2WATTS, 150-9000Hz, PAPER, 86dB
| Jameco Part no. 2099593 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SP452W |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Micro Round Speaker
Features:
Input Power: 0.1W nominal / 0.2W maximum Sound output: 86dB Frequency: 150-9000Hz Impedance: 45Ω Magnet size: 0.68"Dia. x 0.17"H Speaker size: 2.25"Dia. x 0.5"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.67 x 0.17 |
| Frequency Range (Hz) | 150 - 9000 |
| Impedance (ohms) | 45 |
| Specification | Value |
|---|---|
| Ouput SPL (dB) | 86 |
Report a problem
Suggest a product