SPEAKER, ROUND, 1.05", 8 OHM, 0.20WATTS, 320-7500Hz, 78dB, MYLAR, 0.67"x0.13"
| Jameco Part no. 2099606 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SP801W |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Micro Round Speaker
Features:
Input Power: 0.1W nominal / 0.2W maximum Sound output: 78dB Frequency: 320-7500Hz Impedance: 8Ω Magnet size: 0.67"Dia. x 0.17"H Speaker size: 1.05"Dia. x 0.35"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.67 x 0.13 |
| Frequency Range (Hz) | 320 - 7500 |
| Impedance (ohms) | 8 |
| Specification | Value |
|---|---|
| Ouput SPL (dB) | 78 |
Report a problem
Suggest a product