null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

C

TRANSDUCER, PIEZO, 10V p-p, 7mA, 2-PIN, 4KHz, EXTERNAL DRIVE REQUIRED, 80dB

256-PB315: KOBITONE View Larger Image
Image is representative only
KOBITONE
Jameco Part no. 2099702
Manufacturer KOBITONE
Manufacturer no. 256-PB315
Catalog 131 , page 78
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Transducer Speaker

Features:
  • Rated voltage: 10Vp-p
  • Maximum current: 7mA
  • Resonant frequency: 4kHz
  • Sound output: 82dB
  • Size: 7.6mm H x 17mm Dia.
  • Requires external drive

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.