SPEAKER,ROUND,PC MOUNT,1.2 INCH D,100om,.15-.20W,1.1KHz(+/-20%),MYLAR
| Jameco Part no. 2099817 | |
|---|---|
| Manufacturer | MG ELECTRONICS |
| Manufacturer no. | FR-29PC-100 |
| Catalog 132 , page 79 |
- Data Sheet (current) [129 KB ]
30mm PCB Mountable Speaker
Features:
Round frame design Ideal for PC board Mounting Impedance: 100Ω Mylar diaphragm Solder leads Dimensions: 1.16" Dia. x 0.47" D Input: Nominal: 0.150W, Max.: 0.20W Sound output: 95 dB Frequency Range (Hz): 1.1kHz ± 20% Pin Spacing: 15mm