null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

FAN,12VDC,152 CFM,120x120x38(7),BALL BEARINGS,4-47 INCH WITH CONN(SPD/TACK)UL/C

AFB1212SHE-4F1A: DELTA ELECTRONICS View Larger Image
Image is representative only
DELTA ELECTRONICS
Jameco Part no. 2099972
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB1212SHE-4F1A
Catalog 132 , page 90
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
500+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC Brushless Tubeaxial Fan

Features:
  • Rated Voltage: 12 VDC
  • Operation Voltage: 7.0 to 13.2 VDC
  • Input Current: 0.75 to 0.90 A
  • Input Power: 9.0 to 10.8 W
  • Speed: 3,700 RPM
  • Max. Air Flow (@ Zero Static Pressure): 151.85 CFM
  • Acoustical Noise: 55 to 58 dBA
  • Insulation Type: UL
  • External Cover: Open
  • Life Expectancy: 70,000 hours
  • Rotation: Clockwise

    Report a problem
    Suggest a product
Specification Value
Voltage (VDC)12
Size (W x H x D) (inches)4.69 x 4.69 x 1.5
Size (WxHxD mm)120 x 120 x 38
Air Flow (CFM)152
Bearing TypeBall
Current (mA)750
Specification Value
Power (Watts)9
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)55.5
Connection (Leads)48 w/ conn


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.