63-WATT SWITCHING OPEN-FRAME POWER SUPPLY
| Jameco Part no. 2099981 | |
|---|---|
| Manufacturer | SINPRO ELECTRONICS CO., LTD |
| Manufacturer no. | SBU60-105 |
| Catalog 132 , page 107 |
- Data Sheet (current) [398 KB ]
63W Power Supply for I.T.E.
The SBU60 series of compact, open frame constructed, AC/DC switching mode power supplies provide 63 watts of continuous output power. They are suited for use in disc drive systems, microprocessor based systems, portable equipment and many other applications. All models meet FCC Part-15 class B and CISPR-22 class B emission limits and are designed to comply with UL/c-UL (UL 60950), ITS/GS (EN 60950-1) and new CE requirements. All units are 100% burned in and tested.
Features:
Report a problem
Suggest a product
The SBU60 series of compact, open frame constructed, AC/DC switching mode power supplies provide 63 watts of continuous output power. They are suited for use in disc drive systems, microprocessor based systems, portable equipment and many other applications. All models meet FCC Part-15 class B and CISPR-22 class B emission limits and are designed to comply with UL/c-UL (UL 60950), ITS/GS (EN 60950-1) and new CE requirements. All units are 100% burned in and tested.
Features:
- Wide input voltage of 90 to 264 VAC, 47 to 63 Hz
- Internal EMI filter
- Single to Quad output
- Input connector mates with Molex housing 09-50-3051 and Molex 2478 series crimp terminal
- Output connector mates with Molex housing 09-50-3061 (or 09-50-3081) and Moles 2478 series crimp terminal
- Output voltage available from 3 VDC thru 50 VDC
- Input surge current, over voltage, and over load protection
- Over voltage protection (Crowbar design)
- Size: 3" x 5" x 1.09"
- Class I
- 2 year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 11 to 13 |
| Family | SBU60 |
| Maximum Input Current | 5.25A |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply |
| Style | Open Frame |
| Output Current (A) | 4.84 |
| Type | Switching |
| MFR Product Family | SBU60 |
| Specification | Value |
|---|---|
| Total Power Output-Max (W) | 63 |
| Input Voltage (VAC) | 90 to 264 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 5 |
| Size w (inch) | 3 |
| Size H (inch) | 1.1 |
| Agency Approvals | UL/CUL/CE |
Report a problem
Suggest a product