null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

SWITCH,MICRO,STRAIGHT LVR,SINGLE POLE DOUBLE THROW (SPDT),5A@250VAC,5A@30VDC,FLAG ACTUAT

311SM8095-H4: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 2100030
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. 311SM8095-H4
Catalog 132 , page 67
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPDT Basic Subminiature Switch

Features:
  • Contact form: SPDT
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 1.31"L straight lever
  • Contact rating: 5A @ 250VAC, 5A @ 30VDC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 30,000 operations
  • Terminal type: 0.110" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Family311SM8095-H4
    Release Force0.04N
    Body OrientationStraight
    Switch ConfigurationN.O./N.C.
    Terminal TypeQuick Connect/Solder Lug
    MountingScrew Mount
    Maximum Movement Differential0.81mm
    Maximum Pre-Travel3.63mm
    Minimum Over-Travel0.79mm
    Product Depth6.35mm
    Actuator StyleLever
    Specification Value
    Product Length33.88mm
    Product Weight2.72g
    Product TypeSwitch Snap Action
    Product Height23.55mm
    Pole Throw ConfigurationSPDT
    Maximum Current Rating5A@250VAC 30VDC
    Maximum AC Voltage Rating250V
    Maximum DC Voltage Rating30V
    Operating Force0.25N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.