SWITCH,MICRO,STRAIGHT LVR,SINGLE POLE SINGLE THROW (SPST),5A@250VAC,5A@30VDC,.127 INCH W ACTU
| Jameco Part no. 2100048 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | 311SM8094-H4 |
| Catalog 132 , page 67 |
- No datasheet available. Please review the tabs below for product specifications.
SPDT Basic Subminiature Switch
Features:
Contact form: SPDT Size: 0.78"L x 0.25"W x 0.40"H Actuator type: 1.31"L straight lever with flag actuator Contact rating: 5A @ 250VAC, 5A @ 30VDC Mechanical life: 1,000,000 operations Electrical life: 30,000 operations Terminal type: 0.110" quick connect
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Actuator Style | Lever |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 5@250VAC / 5A@30VDC |
| Specification | Value |
|---|---|
| Electrical Life | 30k |
Report a problem
Suggest a product