null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 24 Volt 10A 240W

SP-240-24: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2101518
Manufacturer MEAN WELL
Manufacturer no. SP-240-24
  RoHS compliant
Catalog 132 , page 110
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $49.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

240W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 10Amps

Specifications:
  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)24
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Maximum Input Current3.6A(Typ)
Efficiency87%(Typ)
Output Connector TypeScrew Terminal Block
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)10
TypeAuto Switching
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)240
Size L (inch)7.5
Size w (inch)3.7
Size H (inch)2
Input Voltage (VAC)88 to 264
FamilySP-240
Input Frequency47 to 63


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.