null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

120 Watt Single Output Lead-Acid Battery Charger, 27.6V@4.3A

PB-120N-27C: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2102983
Manufacturer MEAN WELL
Manufacturer no. PB-120N-27C
  RoHS compliant
Catalog 132 , page 110
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $39.95
  • Availability:Ship  3 Wks ARO 
+ Add to my favorites

 Add to cart

120 Watt Single Output Lead-Acid Battery Charger

Output: 27.6VDC @ 0-4.3A

  • Rated Output Power: 118.68W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Charger type can be selected (Optional)
  • Charger for lead-acid batteries
  • 2 color LED loading indicator
  • Dimensions: 180*96*49mm (L*W*H)


Report a problem
Suggest a product
Specification Value
MFR Product FamilyPB-120
Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
Output 1 Current (amps)4.3 A
Output 1voltage (volts)27.6 V
Specification Value
Height (inches)1.93
Width (inches)3.78
Length (inches)7.09


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.