null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

118.68 Watt Single Output Lead-Acid Battery Charger, 27.6V@4.3A

PA-120N-27C: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2103783
Manufacturer MEAN WELL
Manufacturer no. PA-120N-27C
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$66.49

# of Unit Price
1+ $66.49
5+ $59.95
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

118.68W Single Output Lead-Acid Battery Charger

Output: 27.6 Volts @ 4.3 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch
  • 3 poles AC inlet with fuse holder
  • AC on-off switch
  • Protections: Overload, short-circuit, over-voltage, over-temperature
  • 2 color LED loading indicator
  • Typical efficiency: 79%
  • Size: 7.09"L x 3.78"W x 1.93"H
  • Weight: 2.4 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyPA-120
    Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
    Output 1 Current (amps)4.3 A
    Output 1voltage (volts)27.6 V
    Specification Value
    Height (inches)1.93
    Width (inches)3.78
    Length (inches)7.09


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.