AC/DC Power Supply Single- Output 5 Volt 7A 35W
| Jameco Part no. 2104436 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | NES-35-5 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [374 KB ]
35W Single Output Switching Power Supply
5 Volts @ 7 Amps
Features:
- Universal AC input/Full range
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- 100% full load burn-in test
- 2 years warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 5 |
| Agency Approvals | CB/IEC/UL |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Maximum Input Current | 0.75A(Typ) |
| Efficiency | 78%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 7 |
| Type | Auto Switching |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 35 |
| Size L (inch) | 3.9 |
| Size w (inch) | 3.8 |
| Size H (inch) | 1.4 |
| Input Voltage (VAC) | 85 to 264 |
| Family | NES-35 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product