null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

216 Watt Single Output Desktop Battery Charger, 13.5V@16A

ESC-240-13.5: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2104743
Manufacturer MEAN WELL
Manufacturer no. ESC-240-13.5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$91.95

# of Unit Price
1+ $91.95
5+ $64.95
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

216 Watt Desktop Battery Charger

Output: 13.5 Volts @ 16 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch, or 249-370VDC
  • Forced air cooling by built-in DC fan
  • Fixed switching frequency at 25kHz
  • 3 color LED loading indicator
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 81%
  • Size: 5.9"L x 5.5"W x 3.4"H
  • Weight: 3.0 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyESC-240
    Input Voltage Range (VAC) @ (Hz)90-264@47-65
    Output 1 Current (amps)16 A
    Output 1voltage (volts)13.5 V
    Specification Value
    Height (inches)2.95
    Width (inches)5.51
    Length (inches)5.91


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.