null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

108 Watt Single Output Desktop Battery Charger, 13.5V@8A

ESC-120-13.5: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2104866
Manufacturer MEAN WELL
Manufacturer no. ESC-120-13.5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$71.95

# of Unit Price
1+ $71.95
5+ $64.95
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

108 Watt Single Output Desktop Battery Charger


Output: 13.5 Volts @ 8 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch, or 249-370VDC
  • Forced air cooling by built-in DC fan
  • Fixed switching frequency at 25kHz
  • 3 color LED loading indicator
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 81%
  • Size: 5.9"L x 5.5"W x 3.4"H
  • Weight: 3.0 lbs.
  • 2-year warranty
  • Note: AC power cord not included (recommend P/N 38050)

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyESC-120
    Input Voltage Range (VAC) @ (Hz)90-264@47-65
    Output 1 Current (amps)8 A
    Output 1voltage (volts)13.5 V
    Specification Value
    Height (inches)2.95
    Width (inches)5.51
    Length (inches)5.91


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.