null
Pricing & Availability
$0.99
| # of Unit |
Price |
| 1+ |
$0.99 |
| 10+ |
$0.89 |
| 100+ |
$0.79 |
| Specification |
Value |
| Family | IRF740 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 0.55Ohm@10V |
| Maximum Drain Source Voltage | 400V |
| Category | Power MOSFET |
| Maximum Gate Source Voltage | ±20V |
| Typical Gate Charge @ Vgs | 35nC@10V |
| Typical Input Capacitance @ Vds | 1400pF@25V |
| Typical Rise Time | 10ns |
| Typical Turn-On Delay Time | 17ns |
| Minimum Operating Temperature | -65°C |
| Specification |
Value |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-220 |
| Product Width | 4.6mm(Max) |
| Product Height | 9.15mm(Max) |
| Product Length | 10.4mm(Max) |
| Product Type | MOSFET |
| Configuration | Single |
| Maximum Power Dissipation | 125000mW |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.