null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Rack Mount Equipment >> 19" Rackmount Enclosures

Power Control and Monitoring Device 46-Pin

RCP-MU: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2106116
Manufacturer MEAN WELL
Manufacturer no. RCP-MU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$224.95

# of Unit Price
1+ $224.95
5+ $202.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Power Control and Monitor System


RCP-MU is the monitoring and control unit used for the RCP-1000 series rack power. It can decode the I²C signal sent by RCP series and display through digital meters or relay contact signals. RCP-MU can also turn ON/OFF or trim the output voltage of an RCP-1000 remotely thus making the basic control more easily.

Features:
  • 1U low profile
  • 19-inch rack mounting
  • Control and monitor up to 3 RCP-1000 units
  • Suitable for all kinds of RCP output (12V, 24V, 48V)
  • Digital meters for output voltage, output current, and internal temperature on front panel
  • Potential meter for adjusting output voltage of RCP-1000 unit on front panel
  • Relay contacts and LED indicators for AC fail, DC fail, and over temperature warning
  • Removable fixing accessory
  • 3 year warranty