TRANSISTOR,2N3819JFET,N-CHANNEL (10)
| Jameco Part no. 210622 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 2N3819 |
| Catalog 132 , page 16 |
- Data Sheet (current) [213 KB ]
- Vishay [64 KB ]
- Philips SemiConductor [87 KB ]
- Fairchild Semiconductors [45 KB ]
- Central [70 KB ] Representative Datasheet, MFG may vary
TRANSISTOR, 2N3819, J-FET N-CHANNEL, SMALL SIGNAL, TO-92
TRANSISTOR,2N3819
JFET,N-CHANNEL
Report a problem
Suggest a product
TRANSISTOR,2N3819
JFET,N-CHANNEL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2N3819 |
| Mounting | Through Hole |
| Packaging | Box |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Product Height | 5.33mm(Max) |
| Product Length | 5.2mm(Max) |
| Specification | Value |
|---|---|
| Product Type | JFET |
| Configuration | Single |
| Channel Type | N |
| Maximum Continuous Drain Current | 100mA |
| Maximum Drain Gate Voltage | 25V |
| Maximum Drain Source Voltage | 25V |
| Maximum Gate Source Voltage | 25V |
Report a problem
Suggest a product