null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

AC/DC Power Supply Hex- Output 3.3 Volt 5 Volt12 Volt24 Volt-5 Volt-12 Volt 14A/21A/15A/5A/0.3A/0.8A 350W Carton

YP-350J-AA: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2108533
Manufacturer MEAN WELL
Manufacturer no. YP-350J-AA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$117.95

# of Unit Price
1+ $117.95
5+ $105.95
  • Availability:Ship  7 Wks ARO 
+ Add to my favorites

 Add to cart

350W ATX with 24V industrial PC Power Supply


Ch 1: 3.3 Volts @ 14 Amps
Ch 2: 5 Volts @ 21 Amps
Ch 3: 12 Volts @ 15 Amps
Ch 4: 24 Volts @ 5 Amps
Ch 5: -5 Volts @ 0.3 Amps
Ch 6: -12 Volts @ 0.8 Amps
Standby: 5 Volts @ 2 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage
  • Power good and fail signal
  • FAN speed control function
  • Power ON-OFF switch with indicator
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyYP-350J
Number of Outputs6
Minimum Isolation Voltage1500V
Input Frequency47Hz to 63Hz
Agency ApprovalsEN|TUV|UL
Minimum Operating Temperature-10°C
Maximum Operating Temperature40°C
PackagingCarton
Output Connector TypeFloppy Connector Female
Product Height86mm
Product Length171mm
Specification Value
Product Width150mm
Product TypeAC to DC Power Supply
MFR Product FamilyYP-350J
StyleATX
Input Voltage100V to 264V
Output Voltage3.3V|5V|12V|24V|-5V|-12V
Maximum Current Rating8A
Maximum Output Current14A|21A|15A|5A|0.3A|0.8A
Maximum Output Power350W
Efficiency70%(Typ)


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.