null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

SOLAR,FOLDABLE CHARGER 3.6V,600mA, 31.5 INCH x 5.5 INCH 4.9oz

AACHARGER: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 2108621
Manufacturer POWERFILM,INC.
Manufacturer no. AACHARGER
Catalog 132 , page 165
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $69.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PowerFilm® AA Foldable Solar Charger

Ultra compact, ultra lightweight and yet very durable, the PowerFilm® AA Foldable Solar Charger is ideal for everyday use. Charging either two AA batteries in 3 1/3 hours of full sun or four AA batteries in 6 2/3 hours of full sun, the AA Foldable Solar Charger provides highly-effective battery charging.

Proprietary charging circuitry maximizes charge into the batteries, and charging lights indicate charging status and charge completion. The lightweight and durable PowerFilm® flexible solar panels are integrated directly onto the fabric, keeping the weight of the charger to less than four spare batteries.

Six grommets are built into the charger to allow for secure fastening to a pack or to the ground.

Features:
  • 3.6V @ 0.6A
  • Weight: 4.18 oz. (without batteries), 7.9 oz. (with batteries)
  • Folded Dimensions: 5.5" x 3.3" x 1.4"
  • Unfolded Dimension: 5.5" x 31.5" x 1.4"
  • Batteries included

    Report a problem
    Suggest a product
  • Specification Value
    Type
    Product TypePowerFilm AA SolarCharger
    Operating Current (mA)600
    Operating Voltage (volts)3.6
    Specification Value
    Size (L x W x T) inches31.5 x 5.5
    Size (L x W x T) mm800 x 140


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.