null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC Power Supply Single- Output 5 Volt 2A 10W Carton

SYS1193-1005-W2: JAMECO RELIAPRO
JAMECO RELIAPRO
Jameco Part no. 210894
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SYS1193-1005-W2
  RoHS compliant
Catalog 122 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

TRANS,WALL,SW,5VDC/2A,F2, 2.1 X 5.5 mm,UL/CUL/PSE/CEC


TRANS,WALL,SW,5VDC/2A,F2,
2.1 X 5.5 mm,UL/CUL/PSE/CEC

Report a problem
Suggest a product
Specification Value
Product Length55mm
Efficiency69.7% (Min)
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Agency ApprovalsBSMI|CB|CUL|PSE
Input Frequency47Hz to 63Hz
Maximum Current Rating0.3rms
Minimum Isolation Voltage3000V
Number of Outputs1
MFR Product FamilySYS1193-1005
Output Voltage5V
TypeSwitching
StyleWallMount
Specification Value
Power Supply ColorBlack
PackagingCarton
Output Connector TypeFemale
Product TypeAC to DC Power Supply
Maximum Output Current2A
Maximum Output Power10W
Input Voltage90V to 132V|185V to 264V
PolarityCenter Positive
Output Connector Diameters2.1x5.5mm
Product Height47.5mm
Product Width28mm


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.