AC/DC Power Supply Single- Output 5 Volt 2A 10W Carton
| Jameco Part no. 210894 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SYS1193-1005-W2 |
| RoHS compliant | |
| Catalog 122 , page 104 | |
and BenchPro brands.
- Data Sheet (current) [337 KB ]
TRANS,WALL,SW,5VDC/2A,F2, 2.1 X 5.5 mm,UL/CUL/PSE/CEC
TRANS,WALL,SW,5VDC/2A,F2,
2.1 X 5.5 mm,UL/CUL/PSE/CEC
Report a problem
Suggest a product
TRANS,WALL,SW,5VDC/2A,F2,
2.1 X 5.5 mm,UL/CUL/PSE/CEC
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Length | 55mm |
| Efficiency | 69.7% (Min) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Agency Approvals | BSMI|CB|CUL|PSE |
| Input Frequency | 47Hz to 63Hz |
| Maximum Current Rating | 0.3rms |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| MFR Product Family | SYS1193-1005 |
| Output Voltage | 5V |
| Type | Switching |
| Style | WallMount |
| Specification | Value |
|---|---|
| Power Supply Color | Black |
| Packaging | Carton |
| Output Connector Type | Female |
| Product Type | AC to DC Power Supply |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| Input Voltage | 90V to 132V|185V to 264V |
| Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Product Height | 47.5mm |
| Product Width | 28mm |