USB OSCILLOSCOPE,2 CHANNEL DIGITAL,3 PROBES,20Vpp MAX,200kHz
| Jameco Part no. 2109173 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28014 |
| RoHS compliant | |
| Catalog 132 , page 156 | |
- Data Sheet (current) [4.7 MB ]
Parallax USB Oscilloscope
End-of-LifeThis portable two-channel digital storage oscilloscope is a handy and affordable tool for both hobbyist and student. Three pairs of probes connect to the compact powder-coated aluminum case, two for signal channels and the third for external TTL triggering. The hardware connects to your PC with the included USB cable for both data transfer and power, so no external power supply is needed.
All oscilloscope controls are managed through one of our two software interface platforms. Both platforms include classic scope features such as Auto and Normal trigger modes, variable trigger voltage, external triggering, and auto-measurements (Min, Max, Frequency, Period). Three easy-to-use cursor functions to measure acquired signals manually, with the option to snap to the waveform. Each platform also allows you to save customized setups, and to export data and bitmaps for analysis and inclusion in reports.
Key Specifications:
Note: There are two different software platforms for the Parallax USB Oscilloscope.
Downloads & Resources
- USB Oscilloscope Software v5.1.1
USB Oscilloscope Software v4
Understanding Signals Text (.pdf)
Understanding Signals Source Code (.zip)
ROBOT Magazine 2006 (.pdf)
Embedded Article on USB Oscillioscopes (.pdf)