null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

BASIC Stamp 2px Microcontroller Module

BS2PX24: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109350
Manufacturer PARALLAX INC.
Manufacturer no. BS2PX24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 121 , page 11
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $69.95
  • Availability:Ship  6 Wks ARO 
+ Add to my favorites

 Add to cart

BASIC Stamp 2px Microcontroller Module

PRODUCTION NOTICE: In 2012, a critical part used in the production of the BS2px was discontinued by it's original manufacturer. We worked closely with another manufacturer in 2012 to have a similar part made and delivered to us. The production quantities of that part were delivered to Parallax much later than expected, leaving us without parts to build more BS2px modules. In February 2013, production parts arrived, but did not work as expected. Parallax is currently diagnosing and engineering a solution to make a reliable product again. We apologize for the out-of-stock status of this product and are working hard to solve the problem and return to production status as soon as possible.

The BASIC Stamp 2px serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the BS2px's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2px-IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130).

The BS2px-IC is useful for those that have previous experience with the BS2p and need more speed or special I/O configuration functions. BASIC Stamp 2px Enhanced PBASIC (new commands, when compared to BS2p and BS2pe); for example, CONFIGPIN and COMPARE (see BASIC Stamp Syntax & Reference Manual for more details).

For customers that require true multi-processing or video generation, we highly recommend the Propeller microcontroller.

Features:

  • Processor Speed: 32 MHz Turbo
  • Program Execution Speed: ~19,000 PBASIC instructions/sec.
  • RAM Size: 38 Bytes (12 I/0, 26 Variable)
  • Scratch Pad RAM: 128 bytes
  • EEPROM (Program) Size: 8 x 2 KBytes; ~4,000 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 55mA Run, 450 µA Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 63
  • Package: 24-pin DIP
  • Commercial-Rated since Rev. A

    Key Specifications:


  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (19200 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.