MODULE,433 MHz RF TRANSCEIVER,AM/CPCA,3.3-5V,Tx12mA,Rx 6.1mA
| Jameco Part no. 2109384 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27982 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- User's Manual(current) [339 KB ]
- Data Sheet (current) [339 KB ]
433 MHz RF Transceiver
This easy to use and low cost module is capable of sending and receiving serial data wirelessly between microcontrollers or to a PC. The low power consumption makes this module ideal for use in battery powered applications. This module sends and receives data by AM or CPCA modulation, thus offering a higher average output power which extends its range. This module is equipped with an RSSI feature that can be utilized to improve power efficiency by waking up circuitry only when an external signal is detected. 3.3 to 5.0VDC; Transmit: 12mA, Receive: 6.1 mA, Power Down:11.5 µA
Features:
High speed data transfer rates: 1200-9600 bps
Asynchronous serial data (TTL/CMOS compatible)
SIP header allows for ease of use with breadboards
Compatible with most microcontrollers including the Propeller chip and all BASIC Stamp models
Power-down mode for conservative energy usage (longer battery life)
Line of sight range up to 250 feet (depending on operating conditions)
Application Ideas:
Remote controlled Boe-Bot robot
Wireless data acquisition
Remote signal beacon for adventure seekers
Remote industrial monitoring
Lighting control
Keyless entry
Key Specifications:
Power requirements: 3.3 VDC to 5.0 VDC
Communication: Asynchronous Serial @ 1200-9600 baud
Dimensions (With Antenna): 3.82 x 0.94 x 0.41 in (97 x 24 x 10.5 mm)
Operating temp range: +32°F to +158°F (0°C to +70°C)
Note: Running this module at its maximum ratings for extended periods of time may reduce the life of this device.
This product incorporates static-sensitive components. Always wear an ESD wrist strap and observe proper ESD handling procedures when working with this device. Failure to observe this precaution may result in module damage or failure.
Report a problem
Suggest a product
This easy to use and low cost module is capable of sending and receiving serial data wirelessly between microcontrollers or to a PC. The low power consumption makes this module ideal for use in battery powered applications. This module sends and receives data by AM or CPCA modulation, thus offering a higher average output power which extends its range. This module is equipped with an RSSI feature that can be utilized to improve power efficiency by waking up circuitry only when an external signal is detected. 3.3 to 5.0VDC; Transmit: 12mA, Receive: 6.1 mA, Power Down:11.5 µA
Features:
Application Ideas:
Key Specifications:
Note: Running this module at its maximum ratings for extended periods of time may reduce the life of this device.
This product incorporates static-sensitive components. Always wear an ESD wrist strap and observe proper ESD handling procedures when working with this device. Failure to observe this precaution may result in module damage or failure.