null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Sensors >> Components

Robot
Store

KIT,PING SENSOR MOUNTING BRACKET,29 PIECES,PING SENSOR NOT INCLUDES .

570-28015: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109413
Manufacturer PARALLAX INC.
Manufacturer no. 570-28015
  RoHS compliant
Catalog 132 , page 159
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PING))) Mounting Bracket Kit

Equip your Boe-Bot (or any robot) to make a 180° sweep of its environment to locate and determine the location and distance to obstacles with the PING))) Ultrasonic Distance Sensor. Great for autonomous navigation, or to hone in on a specific object; includes a Parallax Standard Servo, aluminum brackets and complete mounting hardware.With the purchase of a few additional components identified in the documentation for this product you can also mount a Parallax Hitachi HM55B Compass Module (link to page) on the same bracket.

PING))) Ultrasonic Distance Sensor sold separately.

Features:
  • Mounting platform for the PING))) module on a robot
  • Sturdy brackets for PING))) and servo
  • Easy to install and use
  • Adds distance detection to a project
  • Non-intrusive frequency band (40kHz)

    Kit Contents:
  • 1 - Parallax Standard Servo
  • 1 - 10" Extension Cable
  • 2 - nylon spacer (1/4" size 4)
  • 2 - Straight bracket
  • 1 - PING))) mounting bracket
  • 3 - nylon washers (size 4)
  • 5 - 4/40 1/4" long pan-head phillips screws
  • 2 - 4/40 1/2" long pan-head phillips screws
  • 2 - 2/56 1/4" long pan-head phillips screws
  • 7 - 4/40 nut, zinc plated
  • 2 - 2/56 nut
  • 1 - Rubber grommet

    Note: Does not include the PING))) sensor

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.