PROPELLER PLUG,FOR PROPELLER/BASIC,STAMP,4-PIN/0.1 INCH SPACED HEADER
| Jameco Part no. 2109421 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32201 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [644 KB ]
Prop Plug
The Prop Plug and Prop Clip each provide a USB-to-serial port connection that is convenient for microcontroller programming and communication. These tiny devices are capable of asynchronous communication at up to 3 M baud with both 3.3-volt and 5.0-volt devices such as the Propeller and BASIC Stamp. The Prop Plug slips onto a 4-pin, 0.1" spaced header, allowing both PCB's and breadboards to provide in-circuit programming capability. Use the Prop Clip if programming with fewer components via a PCB edge connector is desired.
Features:
USB to serial port conversion
Capable of asynchronous communication up to 3 M baud
Compatible with 3.3 and 5 V microcontrollers
Connects to a 4-pin, 0.1" spaced header
Kit Contents:
Prop Plug
USB A to Mini B Retractable Cable
Report a problem
Suggest a product
The Prop Plug and Prop Clip each provide a USB-to-serial port connection that is convenient for microcontroller programming and communication. These tiny devices are capable of asynchronous communication at up to 3 M baud with both 3.3-volt and 5.0-volt devices such as the Propeller and BASIC Stamp. The Prop Plug slips onto a 4-pin, 0.1" spaced header, allowing both PCB's and breadboards to provide in-circuit programming capability. Use the Prop Clip if programming with fewer components via a PCB edge connector is desired.
Features:
Kit Contents: