MICRO,BASIC STAMP 2SX,28-PIN,INTERPRETER CHIP,DIP,45 PB CMD
| Jameco Part no. 2109448 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | PBASIC2SX/P |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [172 KB ]
- Schematic [127 KB ]
BASIC Stamp 2SX Interpreter Chip (DIP)
Build a genuine BASIC Stamp® 2sx microcontroller on your own PCB. Recommended for high volume applications or those with limited PCB real estate. All of the features that you have grown to appreciate in the corresponding BASIC Stamp module are available through using an OEM design. The three main components needed to build your own BASIC Stamp are the PBASIC Interpreter Chip as shown on this page, EEPROM, and resonator.
Features:
Supports PBASIC 2.0 & 2.5
PBASIC Commands: 45
Model: SX28AC/P-G
Package type: 28-pin DIP
Key Specifications:
Power requirements: 3 to 5 VDC
Communication: Serial for programming
Dimensions: 0.28 x 0.1.39 x 0.21 in (7.31 x 35.30 x 3.30 mm)
Operating temp range: -40 to +185°F (-40 to +85°C)
Report a problem
Suggest a product
Build a genuine BASIC Stamp® 2sx microcontroller on your own PCB. Recommended for high volume applications or those with limited PCB real estate. All of the features that you have grown to appreciate in the corresponding BASIC Stamp module are available through using an OEM design. The three main components needed to build your own BASIC Stamp are the PBASIC Interpreter Chip as shown on this page, EEPROM, and resonator.
Features:
Key Specifications: