null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> BASIC Stamp Series

MICRO,SPIN STAMP,8 32-BIT COGS,32K RAM,32K EEPROM,3.3VREG

SS1-IC: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109704
Manufacturer PARALLAX INC.
Manufacturer no. SS1-IC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

Spin Stamp Microcontroller

The purpose of this microcontroller is to introduce the Propeller processor to the engineer who wants the features of the Propeller chip and ease of placement in an existing BASIC Stamp module project. The Propeller is a multi-processing chip with eight 32-bit processors (cogs) and shared memory with 32 KB of RAM and 32 KB of ROM holding a font, math tables, and Spin interpreter. The Spin Stamp includes a Propeller, 32 KB EEPROM, 3.3 V regulators, and 10 MHz crystal oscillator. The Spin Stamp fits in boards designed for BASIC Stamp modules where the I/O pins are not assigned to a specific purpose such as those listed as related products at the bottom of this page.

Key Specifications:
  • Power requirements: 5.5 - 12 V unregulated or 3.3V regulated
  • Dimensions: 1.2 x 0.63 in (31 x 16 mm)
  • Operating temp range: +32 to +158°F (0°C to +70°C)

    Note: The Spin Stamp module is not intended to be a direct drop-in replacement for any BASIC Stamp module and there are some important points to consider before purchasing the Spin Stamp:
  • A Prop Clip is REQUIRED to program the Spin Stamp. It is plugged into the four-hole connector on the bottom edge of the Spin Stamp with the badge facing up.
  • The Spin Stamp can be programmed in Propeller Assembly or Spin, a high-level language (The Spin Stamp cannot be programmed in PBASIC)
  • The Spin Stamp module's I/O voltage is 3.3V compared with the BASIC Stamp module's 5V I/O. Applying 5V directly to a Spin Stamp I/O pin will damage the Spin Stamp. Existing projects may require adjustments in software and circuitry to prevent damage to the Spin Stamp. Any input pins that are subject to 5V must have, at least, a 1 kΩ or larger resistor that is series-connected

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.