KIT,FLEXIBLEFORCE SENSOR,25LBS,1.6LB RES.,SENS AREA .375 INCH DIA
| Jameco Part no. 2109712 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 30056 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [69 KB ]
FlexiForce Sensor Kit - 25 lbs
This will allow you to demonstrate the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit; no correlations to weight are made. The resistance of the FlexiForce sensor is proportional to weight. The sensor included in the kit has a resolution of ? 1.6lbs. The active sensing area is a .375" diameter circle at the end of the sensor. The conductive leads are easy to connect to a breadboard or through-hole area. The Flexiforce has an ideal output for A/D conversion - 0V is no force and 4.2V is 25 lbs. The RCTIME command may be used with a LOOKUP table or calibration formula to execute some math to make the output useful.
Features:
25lbs load capacity
Versatile small size
Configurable accuracy
Easy programming
Example Applications:
Touch Pads (i.e. VR Gloves, Joysticks)
Alarm Systems
Airbag Force
Aerospace
Horn Press
Robotic Grip Force
Compression Moldings
Key Specifications:
Power requirements: 5 VDC
Communication: Sensing area .375 in (9.53mm) diameter
Dimensions: 8.00 x 0.55 x .005 in (203 x 9.53 x .127 mm)
Operating temp range: +15 to +140°F (-9 to +60°C)
Report a problem
Suggest a product
This will allow you to demonstrate the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit; no correlations to weight are made. The resistance of the FlexiForce sensor is proportional to weight. The sensor included in the kit has a resolution of ? 1.6lbs. The active sensing area is a .375" diameter circle at the end of the sensor. The conductive leads are easy to connect to a breadboard or through-hole area. The Flexiforce has an ideal output for A/D conversion - 0V is no force and 4.2V is 25 lbs. The RCTIME command may be used with a LOOKUP table or calibration formula to execute some math to make the output useful.
Features:
Example Applications:
Key Specifications: