null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> RFID/Smart Card

RFID TAG,RECTANGULAR,54x85mm,125kHz,EM-4100 FAM,USE WITH 28140/28340

28141: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109739
Manufacturer PARALLAX INC.
Manufacturer no. 28141
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
5+ $3.75
25+ $3.55
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

RFID 54mm x 85mm Rectangle Tag

This EM-4100 family product is designed to work with our RFID Card Reader (#28140) and RFID Reader USB (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Parallax in any quantity.

Features:
  • EM4100 Family Passive Tags
  • 125 kHz activating frequency
  • Readable from 2 to 5 inches of RFID reader
  • Thin Package


Compatible with These Kits: