null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Other

SENSOR,PIEZO FILM VIB TAB MASS,25x13mm,ANALOG~70VDC,50mV/g

605-00004: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109763
Manufacturer PARALLAX INC.
Manufacturer no. 605-00004
  RoHS compliant
Catalog 132 , page 159
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
5+ $2.69
50+ $2.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Film Vibra Tab Mass

This vibration sensor is model LTD0 manufactured by Measurement Specialties. Whether used as a vibration sensor, a flexible switch, or a frequency response device, piezo film is an interesting sensor to interface with Parallax microcontrollers for example. It is easy to use with the COUNT or PULSIN commands on a BASIC Stamp.

Features:
  • Wide range of applications
  • Thin polymer film laminate with 2 crimped contacts
  • Easy interface with the Basic Stamp, SX, or Javelin Microcontrollers


Key Specifications:
  • Power Requirements: N/A
  • Communication: Analog (Up To ~70 VDC; Sensitivity 50 mV/g)
  • Dimensions: .98 x .52 in (25 x 13 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)


Example Applications:
  • Flexible Switch
  • Vibration Sensor
  • Alarm System Sensor
  • Product Damage/Shock Detector


Included In:

Note: Output may need to be conditioned before connecting certain TTL devices. We recommend a Zener Diode (#179047)