170-Point Solderless Breadboard 1.8"L x 1.4"W

$3.95 ea


  • Part no.: 2109801
  • Manufacturer: Parallax
  • Manufacturer no.: 700-00012
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.75
50+ $3.59

Request a Large Quantity Quote

170-Point Solderless Breadboard

This breadboard is featured on the Board of Education carrier board and Homework Board and it makes prototyping easy!

Specifications

  • Measurements: 1 3/8 x 1 3/4 x 0.39 in (35 x 45 x 10 mm)
  • Hole spacing: 0.1 in (2.54 mm)
  • Contact Points: 170
  • Adhesive backing


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product