null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Parallax

Robot
Store

CONTROLLER,MOTOR MIND B ENHNCD,DIR/SPD,6-30VDC MOTORS,3.5A PACK

27961: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109827
Manufacturer PARALLAX INC.
Manufacturer no. 27961
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$42.95

# of Unit Price
1+ $42.95
5+ $40.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Motor Mind B Enhanced

The Motor Mind B Enhanced provides DC motor speed and directional control up (6 to 30 VDC). Works with a one or two-wire, 2400 baud serial interface. Optional tachometer to read inputs up to 65,528 Hz. The module supports peak currents as large as 3.5 A and continuous currents of 1.75 A, and has an external emergency override input brake that shuts down motor.

Features:
  • Controls DC motor direction and speed
  • 6 to 30 VDC motors, 3.5A peak
  • Tachometer/Counter Input
  • Automatic speed control mode
  • Easy to use 1 or 2 wire serial interface
  • Easy to use SIP package
  • Indicator lights

    Key Specifications:
  • Power requirements: +5 VDC
  • Communication: Serial (2400 or 9600 baud)
  • Dimensions: 1.00 x 1.2 x 0.27 in ( 25.47 x 35.06 x 7.09mm)
  • Operating temp range: -4 to +185°F (-20 to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.