RFID TAG,BLUE EYE KEY FOB,EM4100 FAM,125kHz,UNIQUE ID
| Jameco Part no. 2109851 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 28161 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- Data Sheet (current) [114 KB ]
RFID Blue Eye Key Fob Tag
These EM-4100 family products are designed to work with our RFID Card Reader (#28140) and RFID Reader USB (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Parallax in any quantity.
Features:
EM4100 Family Passive Tags
125 kHz activating frequency
Readable from 2 to 5 inches of RFID reader
Keychain tag for attachment
Compatible with These Kits:
RFID Card Reader (Serial)
RFID Card Reader (USB)
Report a problem
Suggest a product
These EM-4100 family products are designed to work with our RFID Card Reader (#28140) and RFID Reader USB (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Parallax in any quantity.
Features:
Compatible with These Kits: