null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Photocells, CDS

PHOTOCELL,80mW,100VPACK,38kohm,MAX LIGHT,1Mohm MIN DARK

350-00009: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109958
Manufacturer PARALLAX INC.
Manufacturer no. 350-00009
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Cadmium Sulfur Photoconductive Cell (VT935G-B)


Features:

  • Continuous power dissipation: 80mW
  • Temperature range: -40 to +75°C
  • Maximum voltage: 100Vpk
  • Resistance: 1MΩ min. Dark, 38kΩ max. Light

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.