null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Reed

SWITCH,REED AND MAGNET,SEALED,NORM OPEN FRAMEINCLUDES MAGNET

910-27225: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2110051
Manufacturer PARALLAX INC.
Manufacturer no. 910-27225
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Reed Switch and Magnet

This reed switch works like a standard switch but uses a magnetic field rather than a push button or toggle lever. This is the same type of switch used in many security systems to detect a window or door being open. The Reed Switch comes with a magnet to get you started. Please see the documentation for more information and example code.

Features:
  • Sealed Design
  • Normally Open Contacts
  • Includes Magnet

    Example Applications:
  • Security Alarms
  • Robotics
  • Industrial Control

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.