null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

POWER SUPPLY,SWITCHING,ENCLOSED,ATX,350W,3.3VDC@22A,5VDC@21A,12VDC@18A&16A,UL

ATX-350PA-B204: SPARKLE POWER INC.
Image is representative only
SPARKLE POWER INC.
Jameco Part no. 2110246
Manufacturer SPARKLE POWER INC.
Manufacturer no. ATX-350PA-B204
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
25+ $35.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Features:

  • Complied with ATX12V standard
  • High efficiency and reliability, low noise and ripple
  • Compatible with European Union Directive 2002/95/EC(Restriction on Hazardous Substances).
  • Remote ON/OFF function
  • Internal 12V DC fan included
  • Noise Killer (thermal fan speed control function)
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Complies with FCC part 15 subpart J class B 115Vac operation,and CISPR 22 class B at 230Vac operation
  • Approved by UL60950, CSA C22.2 NO. 60950, TUV EN60950or VDE EN60950, NEMKO EN60950 (CB Report)

    Specification
  • Temperature Range: Operating: 0°C ~ +50°C, Full loadat 25°C, De-rate 2W/°C from 25°C to 50°C;
  • Storage & shipping: -20°C ~ +65°C
  • Humidity: 5 ~ 95% on operating and storage
  • Dielectric Withstand: Primary frame ground 1800V ACfor 1 second
  • Efficiency: 70% minimum measured at normal AC mainsvoltage and frequency with full load
  • Rise time: Less than 20ms
  • Hold-up Time: 16ms minimum at nominal input voltage
  • Power Good Signal: Power on delay time 100 ~ 500ms,off delay 1ms minimum (TTL and CMOS compatible)
  • Leakage Current: Less than 3.5mA
  • MTBF: 100,000 hours on maximum load at +25°C
  • Dimensions (LxWxH): 140x150x86mm/5.5x5.9x3.4inch

    Report a problem
    Suggest a product
  • Specification Value
    FamilyATX-350
    Number of Outputs6
    Minimum Isolation Voltage1800V
    Input Frequency47Hz to 63Hz
    Agency ApprovalsUL|CSA|TUV|VDE|CB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Product Length140mm
    TypeSwitching
    Specification Value
    Product Width150mm
    Product TypeAC to DC Power Supply
    StyleATX
    Input Voltage115V or 230V
    Output Voltage3.3V|5V|12V|12V|-12V|5Vsb
    Maximum Current Rating8A(rms) @ 115VAC
    Maximum Output Current22A|21A|18A|16A|0.3A|2.5A
    Maximum Output Power350W


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.