null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> N+1 ATX 2u/3u/4u

POWER SUPPLY,SWITCHING,ENCLOSED,FlexATX,150W,3.3VDC@10A,5VDC@14A,12VDC@4.2A,UL

FSP200-50PL-B: SPARKLE POWER INC.
Image is representative only
SPARKLE POWER INC.
Jameco Part no. 2110271
Manufacturer SPARKLE POWER INC.
Manufacturer no. FSP200-50PL-B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $37.95
25+ $35.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Features:
  • Complied with Flex ATX and ATX12V standard
  • High efficiency and reliability
  • Remote On/Off function
  • Internal 12V DC fan included
  • Noise Killer (Thermal fan speed control function)
  • Low noise and ripple
  • Complies with FCC part 15 subpart J Class B and CISPR 22 Class B
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Approved by UL 1950, CSA C22.2 Level 3

    Input:
  • Input Range: 90 ~ 132 / 180 ~ 264V AC, Manual Selection
  • Frequency: 47 ~ 63 Hz
  • Input Current: 5A (RMS) @ 115V AC, 3A (RMS) @ 230V AC
  • Inrush Current: 50A Max for 115V AC, 80A Max for 230V AC Cold start

    Output:
  • Total Watts: 200 W
  • +5V and +3.3V total output not exceed 75W
  • +3.3V, +5V, and +12V total output cannot exceed 186.5W

    Specifications:
  • Dielectric Withstand: Input to frame ground 1800V AC for 1 second
  • Efficiency: 72% at minimum measured at nominal AC main voltage and frequency with maximum load on all output
  • Rise Time: Less than 20ms
  • Hold-up Time: 17ms minimum at nominal input voltage
  • Power Good Signal: Power on delay time 100 ms to 500 ms, off delay 1ms minimum (TTL and CMOS compatible)
  • Leakage Current: Not exceed 0.75mA at 115V AC, 60Hz
  • MTBF: 100,000 hours on maximum load at +25°C degree
  • Dimension (WxLxH): 3.2 x 6 x 1.6 inch / 81.5 x 150 x 40.5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeAC to DC Power Supply
    Number of Outputs5
    Input Frequency47 Hz to 63 Hz
    Minimum Isolation Voltage1800V
    Agency ApprovalsUL|CSA|TUV|CB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature35°C
    Product Length150mm
    Product Width81.5mm
    Specification Value
    Style1U
    TypeSwitchable
    Input Voltage90 to 264 VAC
    Output Voltage3.3V|5V|12V|-12V|5Vsb
    Maximum Current Rating4A(RMS) @ 115VAC
    Maximum Output Current10A|14A|4.2A|0.3A|2A
    Maximum Output Power150W
    Efficiency72% Min.


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.