null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

POWER SUPPLY,SWITCHING,ATX,700 WATT,ATX/EPS12V,PFC,SLI RDY,(4)12VDC@18A,80%+ EF

SPI700GHN: SPARKLE POWER INC. View Larger Image
Image is representative only
SPARKLE POWER INC.
Jameco Part no. 2110385
Manufacturer SPARKLE POWER INC.
Manufacturer no. SPI700GHN
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$139.95

# of Unit Price
1+ $139.95
5+ $132.95
25+ $125.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Sparkle Power Green 700 (R-SPI700GHN)
700W ATX12V and EPS12V Switching Power Supply, 80 Plus, SLI Ready, Crossfire Ready, RoHs Compliant.

Features:
  • Complied with ATX12V and EPS12V standard
  • Active Power Factor Correction (PFC) meet EN61000-3-2
  • High efficiency and reliability
  • Compatible with European Union Directive 2002/95/EC (Restriction on Hazardous Substances).
  • Remote ON/OFF function
  • Internal 12V DC fan included
  • Noise Killer (thermal fan speed control function)
  • Low noise and ripple
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Complies with FCC part 15 subpart J class B 115Vac operation, and CISPR 22 class B at 230Vac operation Approved by CUL/UL60950-1,NEMKO EN Report), CE, EMC,FCC

    Specifications:
  • Temperature Range: Operating: 0° ~ 50°C on full load, de-rate 4W/°C from 25° ~ 50°C; storage & shipping: -20° ~ +80°C
  • Humidity: 5 ~ 95% RH on operating and storage
  • Dielectric Withstand: Primary to Frame Ground 1800 VAC for 1sec
  • Efficiency: 80% ~ 85%
  • Rise time: Less than 20ms
  • Input Range: 90 ~ 265Vac (RMS), Full Range Input
  • Frequency: 47 ~ 63Hz
  • Input Current: 8A (RMS) @115Vac, 4A (RMS) @230Vac
  • Connectors:
       1 x 4pin 12V
       6 x 4pin-Molex
       6 x SATA
       PCI-E: 1 x (6pin), 1 x (6+2pin)
  • Cable Management: No
  • Ball bearing fan: 12cm
  • Inrush Current: No damage, typical 100A at cold start
  • Hold-up Time: 30ms minimum at nominal input voltage
  • Power Good Signal: Power on delay time 100 ~ 500ms, off delay 1ms minimum (TTL and CMOS compatible)
  • Leakage Current: Less than 3.5mA
  • MTBF: 100,000 hours on maximum load at +25°C
  • Dimensions (L x W x H): 140 x 150 x 86mm (55 x 59 x 3.4)in

    Report a problem
    Suggest a product
  • Specification Value
    FamilySPI700
    Number of Outputs8
    Minimum Isolation Voltage1800V
    Input Frequency47Hz to 63Hz
    Agency ApprovalsUL|CUL|CB|CE|EMC|FCC
    Minimum Operating Temperature0°C
    Maximum Operating Temperature50°C
    Product Length140mm
    TypeSwitching
    Specification Value
    Product Width150mm
    Product TypeAC to DC Power Supply
    StyleATX
    Input Voltage90V to 265V
    Output Voltage3.3V|5V|(4)x12V|-12V|5Vsb
    Maximum Current Rating8A(rms) @ 115VAC
    Maximum Output Current36A|30A|(4)x18A|0.8A|3A
    Maximum Output Power700W


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.