BATTERY,1500MAH,LI-POL,5V@1A OUT,RECHARGEABLE,USB 5V/.5A IN,IPOD/IPHONE
Image is representative only
| Jameco Part no. 2110414 | |
|---|---|
| Manufacturer | SPARKLE POWER INC. |
| Manufacturer no. | SPU5W1A5 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [3.6 MB ]
Universal power bank
Slim design
High capacity (1500mAh, Li-ion polymer)
Light weight (50g)
Credit card size (87mm x 58mm x 8.3mm)(LxWxD)
Input: USB 5V/0.5A
Output: DC 5V/1A (max)
Charging life: 500 times
Charging time: 3.5 ~ 4 hours
Operating temperature: 0 ~ 40°C (32 ~ 104°F)
Protective function: Over current / Over discharge / Over discharge / Short circuit protection
Indicative LED lights
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | BATTERY |
| Family | NiZn RECHARGEABLE |
| Chemistry | NICKEL-ZINC |
| Size | AA |
| Voltage | 1.6 |
| Specification | Value |
|---|---|
| mAh | 1563 |
| Features | 2500 mWh |
| Additional Feature | USE ONLY NiZn CHARGER |
Report a problem
Suggest a product